11SM608-H4
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Special Pin Plunger Actuator, 2,8 mm x 0,51 mm [0.110 in x 0.020 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM608-H4
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
Quick Connect
Dimension:
19.84 x 6.35 x 19.66 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Special Pin Plunger Actuator, 2,8 mm x 0,51 mm [0.110 in x 0.020 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords:
11SM608H4
IN STOCK:
115
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$7.86
$39.300
25
$7.28
$182.000
50
$7.21
$360.500
100
$7.14
$714.000
300
$7.07
$2,121.000
500
$7.00
$3,500.000
1,000
$6.93
$6,930.000
2,500
+
$6.86
$17,150.000
CUSTOMERS
ALSO BOUGHT
208652-1
Dust Cap / Cover - Size 17 - Dust Cap - Receptacle - Shell Size 17 - Thermoplastic Body.
4NC0G-CK
Contact Kit For 4NC0F & 4NC0G
8-53555-1
SOLIS SPD 22-16COMM 22-18MIL 2
AH165-TFG11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
AH165-TFO11
Flush Rectangular Head Orange 1NO+1NC