help desk software
DATA SHEET

11SM701-T

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,56 N [2.0 oz] Maximum Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM701-T
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
4 A
Maximum Movement Differential:
0.051 mm
Operating Force:
0.56 N
Termination Style:
Solder
Dimension:
19.8mm x 6.4mm x 11.18 mm
Body Orientation:
Straight
IP Rating:
N/A

The 11SM701-T Snap Action Switch from Honeywell comes with a long operating life and an elongated mounting hole for easier, more accurate mounting. A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. This SPDT Micro Switch is also used in aerospace, instrumentation, communications equipment, HVAC equipment, manually operated devices and valves.

Featuring a choice of actuation, electrical termination and operating characteristics, this Honeywell Snap Action Switch is ideal for a variety of industrial and mechanical applications. These highly sensitive switches are very often used in computer and business equipment, test instruments, medical and dental equipment.

Product Highlights:
  • Choice of electrical termination
  • Choice of operating characteristics (sensitive differential travel as low as 0.0254 mm [0.001 in] maximum, low operating force to 0.56 N [2.0 oz.] maximum)
  • This Honeywell Snap Action Switch has choice of actuation
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
Potential Applications:
  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
11SM701T
IN STOCK: 2,824
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.91
$94.550
10
$18.62
$186.200
25
$18.35
$458.750
50
$18.07
$903.500
100
$11.12
$1,112.000
150
$8.80
$1,320.000
200 +
$8.63
$1,726.000
Tools/3D Models