11SM7601-H4
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,56 N [2.0 oz] Maximum Operating Force, Pin Plunger Actuator, 2,8 mm x 0,51 mm [0.110 in x 0.020 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM7601-H4
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
74.57@(CSA/UL) A
Maximum Movement Differential:
0.05 mm
Operating Force:
0.55 N
Termination Style:
Quick Connect/Solder
Dimension:
19.84 x 6.35 x 19.66 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,56 N [2.0 oz] Maximum Operating Force, Pin Plunger Actuator, 2,8 mm x 0,51 mm [0.110 in x 0.020 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- MIL-PRF-8805 qualified listings available
Potential Applications:
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
11SM7601H4
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
41 Weeks
Quantity
Unit Price
Ext. Price
50
$15.57
$778.500
100
$9.58
$958.000
150
$7.59
$1,138.500
200
+
$7.44
$1,488.000