help desk software
DATA SHEET

11SX1-T

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 3 A at 250 Vac, Pin Plunger Actuator, Solder Termination .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SX1-T
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Contact Rating @ Voltage:
3 A
Maximum Movement Differential:
0.025 mm
Operating Force:
0.97 N
Termination Style:
Solder
Dimension:
12.7 x 5.1 x 12.73 mm
Body Orientation:
Straight
IP Rating:
N/A

The 11SX1-T Snap Action Switch from Honeywell is generally used for simple or precision on/off application needs. It has a mechanical life of up to 1,00,00,000 cycles. A Snap Action Switch is a type of momentary contact micro switch which operates at rapid speed as it takes very little force or stimulus to operate. Small in size, this precision Honeywell Snap Action Switch saves space.

The SX series subminiature basic switches are used for simple or precision on/off application needs. These highly sensitive SPDT switches are ideal for places where savings in space and weight are important and are therefore very often used in aerospace, timing devices, vending machines, computer/business equipment, test instruments, HVAC equipment's, office equipment's, manually operated devices, valves, gaming equipment's and pressure switches.

Product Highlights:
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Long mechanical life up to 10,000,000 cycles
  • Ampere rating: 3 A
  • Maximum pre-travel: 0.51 mm
  • Minimum over-travel: 0.1 mm
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
Potential Applications:
  • Aerospace
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
11SX1T
IN STOCK: 412
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.00
$21.000
10
$18.74
$187.400
25
$18.18
$454.500
50
$17.65
$882.500
200
$16.68
$3,336.000
400
$16.24
$6,496.000
600 +
$16.00
$9,600.000
Tools/3D Models