help desk software
DATA SHEET

11SX21-T

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Pin Plunger Actuator, Solder Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SX21-T
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.051 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
12.7 x 5.1 x 12.73 mm
Body Orientation:
Straight
IP Rating:
N/A

The 11SX21-T Snap Action Switch from Honeywell features an elongated mounting hole for easier and more accurate mounting. Snap Action Switches, also known as micro switches are a kind of momentary contact switch.

This Honeywell 11SX21-T switch comes with a long operating life of up to 10, 000, 000 cycles and offers a wide range of actuation, electrical termination, operating characteristics, etc. The Honeywell Switch is widely used in places where savings in space and weight are important like aerospace, appliances, timing devices, vending machines, computer and business equipment, test instruments, HVAC equipment's, office equipment's, manually operated devices, and valves.

Product Highlights:
  • MIL-PRF-8805 qualified listings available
  • Long operating life
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of operating characteristics
  • Elongated mounting hole for easier, more accurate mounting
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
  • Choice of electrical termination (solder, quick connect, PCB)
Potential Applications:
  • Aerospace
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
11SX21T
IN STOCK: 6,205
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.50
$23.500
10
$16.88
$168.800
25
$15.22
$380.500
50
$14.29
$714.500
200
$12.87
$2,574.000
400
$12.44
$4,976.000
600 +
$12.25
$7,350.000
Tools/3D Models