11TL1-3
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Solder Turret Terminals, Standard Lever, Military Part Number MS27734-23 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TL1-3
Alias/AKA:
MS27734-23
RoHS:
Yes
HTS:
8536500000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.45 x 15.75 x 63.37 mm
Operating Temperature:
-65 to 72 °C
The HONEYWELL part 11TL1-3 is a high-quality MICRO SWITCH„¢ toggle switch from the TL Series. It features a Single Pole Double Throw (SPDT) 2 Position configuration, allowing for two different operational states (On - On). This switch is equipped with solder turret terminals for secure connection and a standard lever for easy operation. It is a military-grade switch, identified by the military part number MS27734-23. The HONEYWELL 11TL1-3 is a reliable and durable toggle switch suitable for various applications.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
11TL13
IN STOCK:
94
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$87.32
$87.320
5
$86.01
$430.050
10
$84.72
$847.200
13
$83.45
$1,084.850
25
$53.41
$1,335.250
38
$41.73
$1,585.740
50
+
$40.89
$2,044.500
CUSTOMERS
ALSO BOUGHT
12TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
1TL1-3
MICRO SWITCH™ Toggle Switches: TL Series - Single Pole Double Throw (SPDT) 2 Position (On ...
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...
1TL887-3
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On -...
1TL887-3D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On -...