11TL1-5
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Solder Turret Terminals, Standard Lever, Military Part Number MS27734-31
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TL1-5
Alias/AKA:
MS27734-31
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.45 x 15.75 x 63.37 mm
Operating Temperature:
-65 to 72 °C
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Solder Turret Terminals, Standard Lever, Military Part Number MS27734-31
Search Keywords:
11TL15
IN STOCK:
24
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
72 Weeks
Quantity
Unit Price
Ext. Price
1
$97.44
$97.440
5
$95.98
$479.900
10
$94.54
$945.400
13
$93.12
$1,210.560
25
$59.60
$1,490.000
38
$46.56
$1,769.280
50
+
$45.63
$2,281.500
CUSTOMERS
ALSO BOUGHT
11TL1-2
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
11TL1-8
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (Mom....
1TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
TL-4903/S
Battery - Non-Rechargeable - AA - Lithium - 3.6 VDC - 2.4Ah - XOL Series (Cylindrical).