11TL1-7
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Solder Turret Terminals, Standard Lever, Military Part Number MS27734-27 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TL1-7
Alias/AKA:
MS27734-27
RoHS:
Yes
HTS:
8536500000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.45 x 15.75 x 63.37 mm
Operating Temperature:
-65 to 72 °C
The HONEYWELL 11TL1-7 MICRO SWITCH„¢ Toggle Switch is a durable and reliable choice for various applications. This single pole double throw (SPDT) switch offers three positions - Momentary On, Off, and Momentary On. It features solder turret terminals for secure and easy installation. The switch comes with a standard lever and is classified as a military part with the number MS27734-27. Trust this high-quality toggle switch to provide efficient and precise control in your electrical systems.
Search Keywords:
11TL17
IN STOCK:
91
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$103.70
$103.700
5
$102.14
$510.700
10
$100.61
$1,006.100
13
$99.10
$1,288.300
25
$63.42
$1,585.500
38
$49.55
$1,882.900
50
+
$48.56
$2,428.000
CUSTOMERS
ALSO BOUGHT
252-9951-0971
252 Series .193" Stainless Steel, T-1 Wire leads PMI Red
7411TZQE
Miniature Toggle Switch - 4P (On-On-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder L...
073031212
D/T STRAIN RELF, 1.2-1.5", 1.50" INS
11TL1-2
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
562A043-25/86-0
Heat Shrink Transition Y Style Fluid Resistant Elastomer Black