11TL1-8
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Solder Turret Terminals, Standard Lever, Military Part Number MS27734-26 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TL1-8
Alias/AKA:
MS27734-26
RoHS:
Yes
HTS:
8536500000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.45 x 15.75 x 63.37 mm
Operating Temperature:
-65 to 72 °C
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Solder Turret Terminals, Standard Lever, Military Part Number MS27734-26
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
11TL18
IN STOCK:
50
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$88.42
$88.420
5
$87.09
$435.450
10
$85.79
$857.900
13
$84.50
$1,098.500
25
$54.08
$1,352.000
38
$42.25
$1,605.500
50
+
$41.41
$2,070.500
CUSTOMERS
ALSO BOUGHT
11TL1-2
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
11TL1-5
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom....
1TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
TL-4903/S
Battery - Non-Rechargeable - AA - Lithium - 3.6 VDC - 2.4Ah - XOL Series (Cylindrical).