11TS115-8
HoneywellMICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Solder Terminals, Bright Nickel Bushing and Standard Lever
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TS115-8
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
1118.55@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.58 x 16.51 x 55.42 mm
Operating Temperature:
-54 to 71 °C
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Solder Terminals, Bright Nickel Bushing and Standard Lever
Search Keywords:
11TS1158
This product is discontinued, but still in stock
IN STOCK:
1,946
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.453
$52.265
25
$9.082
$227.050
50
$8.523
$426.150
100
$7.508
$750.800
250
$6.971
$1,742.750
500
$6.586
$3,293.000
1,000
+
$6.315
$6,315.000