help desk software
DATA SHEET

11TS15-1

Honeywell

MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Screw Terminals, Bright Nickel Bushing and Standard Lever .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TS15-1
RoHS:
Yes
HTS:
8536508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.58 x 16.51 x 55.83 mm
Operating Temperature:
-54 to 71 °C
Life Cycle:
Discontinued

11TS15-1 toggle switch from Honeywell comes with lever-to-bushing seal. Featuring a 2- or 3- position, this Honeywell Toggle Switch delivers momentary and maintained action with 1- and 2-pole circuitry. It comes with solder, screw or quick-connect termination options.

3 Position Switches are generally used in industrial machinery and equipment, test instruments, agricultural machinery, military and commercial aviation, medical instrumentation, construction equipment and process control applications. Toggle Switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism. These switches are available in many styles and sizes.

Product Highlights:
  • Lever-to-bushing seal
  • UL, cURus approvals
  • Silver cadmium oxide contact
  • Rated up to 20 A
  • 2- or 3-position, momentary and maintained action
  • 2-pole circuitry
  • Round lever actuator
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
11TS151
  This product is discontinued, but still in stock
IN STOCK: 578
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.08
$80.400
25
$11.24
$281.000
50
$10.28
$514.000
100
$10.06
$1,006.000
250
$9.06
$2,265.000
500
$8.38
$4,190.000
1,000 +
$7.30
$7,300.000
Tools/3D Models