help desk software
DATA SHEET

11TS15-2

Honeywell

MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Screw Terminals, Bright Nickel Bushing and Standard Lever .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TS15-2
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.58 x 16.51 x 55.83 mm
Operating Temperature:
-54 to 71 °C
Life Cycle:
Discontinued

11TS15-2 Honeywell Toggle Switch comes with lever-to-bushing seal and is UL, cURus approved. This SPST Toggle Switch is used in industrial machinery and equipment, military and commercial aviation, construction equipment and test instruments. It is also used in agricultural machinery, process control and medical instrumentation.

These electrical switches are available in many styles and sizes for varying requirements. They are manually operated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism.

Product Highlights:
  • Lever-to-bushing seal
  • Round level actuator
  • Threaded bushing
  • UL, cURus approvals
  • 2- or 3-position, momentary and maintained action
  • 1- and 2-pole circuitry
  • Rated up to 20 A
  • RoHS compliant
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
11TS152
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.322
$6.322
5
$5.747
$28.735
25
$5.253
$131.325
50
$5.196
$259.800
100
$5.093
$509.300
250
$4.585
$1,146.250
500
$4.540
$2,270.000
1,000
$4.494
$4,494.000
2,500 +
$4.449
$11,122.500
Tools/3D Models