11TS15-5
HoneywellMICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Screw Terminals, Bright Nickel Bushing and Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TS15-5
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
1118.55@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.58 x 16.51 x 55.83 mm
Operating Temperature:
-54 to 71 °C
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Screw Terminals, Bright Nickel Bushing and Standard Lever
Product Highlights:
- 2- or 3-position, momentary and maintained action
- 1- and 2-pole circuitry
- Rated up to 20 amp
- Lever-to-bushing seal
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
11TS155
This product is discontinued, but still in stock
IN STOCK:
749
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$14.38
$71.900
25
$12.50
$312.500
50
$12.38
$619.000
100
$10.40
$1,040.000
250
$10.20
$2,550.000
500
$10.00
$5,000.000
1,000
+
$9.90
$9,900.000