help desk software
DATA SHEET

11TS15-6

Honeywell

MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Single Throw (SPST) 2 Position (Mom. On - Off), Screw Terminals, Bright Nickel Bushing and Standard Lever .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TS15-6
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
1118.55@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.58 x 16.51 x 55.83 mm
Operating Temperature:
-54 to 71 °C
Life Cycle:
Discontinued

11TS15-6 Honeywell Toggle Switch has lever-to-bushing seal and UL, cURus approvals. This SPST Toggle Switch is used in agricultural machinery, process control and medical instrumentation. It is also used in industrial machinery and equipment, military and commercial aviation, construction equipment and test instruments.

These toggle switches are 2- or 3-position, momentary and maintained action switches, with 1 and 2 pole circuitry. They have solder, screw or quick-connect terminals. Toggle Switches are manually actuated with a projecting lever, such as mechanical lever, handle or a rocking mechanism and are available in different styles and sizes for application flexibility.

Product Highlights:
  • SPST Micro switch with On/Off switch configuration
  • UL, cURus approvals
  • 2- or 3-position, momentary and maintained action
  • 1- and 2- pole circuitry
  • Rated up to 20 A
  • Lever-to-bushing seal
  • RoHS compliant
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
11TS156
  This product is discontinued, but still in stock
IN STOCK: 731
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.32
$76.600
25
$11.51
$287.750
50
$10.54
$527.000
100
$10.31
$1,031.000
250
$9.58
$2,395.000
500
$9.48
$4,740.000
1,000 +
$9.39
$9,390.000
Tools/3D Models