help desk software
DATA SHEET

11TS15-8

Honeywell

MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Screw Terminals, Bright Nickel Bushing and Standard Lever .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TS15-8
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
1118.55@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.58 x 16.51 x 55.83 mm
Operating Temperature:
-54 to 71 °C
Life Cycle:
Discontinued

11TS15-8 toggle switch from Honeywell comes with lever-to-bushing seal. Featuring a 2- or 3-position configuration, this toggle switch delivers momentary and maintained action with 1- and 2-pole circuitry. This Honeywell Toggle Switch comes with a choice of solder, screw or quick-connect terminations.

This 2 Position Toggle Switch is generally used in industrial machinery and equipment, test instruments, agricultural machinery, military and commercial aviation, medical instrumentation, construction equipment, and process control applications. Toggle Switches are manually actuated with the help of a projecting lever, such as mechanical lever, handle or a rocking mechanism. They are available in many different styles and sizes to suit your requirement.

Product Highlights:
  • SPDT switch with On/Off configuration
  • Lever-to-bushing seal
  • Standard lever
  • Threaded bushing
  • UL, cURus approvals
  • Rated up to 20 A
  • 2- or 3-position, momentary and maintained action
  • Silver cadmium oxide contact
  • 2-pole circuitry
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
11TS158
  This product is discontinued, but still in stock
IN STOCK: 644
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$22.38
$111.900
25
$14.53
$363.250
50
$11.04
$552.000
100
$10.81
$1,081.000
250
$10.38
$2,595.000
500
$10.18
$5,090.000
1,000 +
$10.08
$10,080.000
Tools/3D Models