11TS95-3
HoneywellMICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Quick Connect Terminals, Bright Nickel Bushing and Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TS95-3
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.58 x 16.51 x 55.83 mm
Operating Temperature:
-54 to 71 °C
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Quick Connect Terminals, Bright Nickel Bushing and Standard Lever
Product Highlights:
- 2- or 3-position, momentary and maintained action
- 1- and 2-pole circuitry
- Rated up to 20 amp
- Lever-to-bushing seal
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
11TS953
This product is discontinued, but still in stock
IN STOCK:
353
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$15.48
$77.400
25
$11.48
$287.000
50
$10.59
$529.500
100
$10.36
$1,036.000
250
$10.15
$2,537.500
500
$10.10
$5,050.000
1,000
+
$10.04
$10,040.000
CUSTOMERS
ALSO BOUGHT
081-0410-01-303
Base-T-3 1/4 Miniature Bayonet Base Incandescent Panel Mount Indicator
11TS115-8
MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 2 Position (Mom....
12TS115-8
MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 2 Position (Mom....
V3-23
Switch Snap Action N.O. SPST Plunger Screw 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount
DTM04-6P
REC, 6P, GRY, N