11TW1-3D
HoneywellMICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked Out Of Center Position), Military Part Number MS27720-23-1D .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TW1-3D
Alias/AKA:
MS27720-23-1D
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.7 x 13.7 x 62.4 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL 11TW1-3D is a MICRO SWITCH„¢ Miniature Toggle Switch from the TW Series. It features a Single Pole Double Throw (SPDT) configuration with a 2-position (On - On) operation. The switch is equipped with solder terminals for easy installation and has a 15/32 inch bushing size. The mushroom-style locking lever ensures secure and reliable toggling, with a locked out of center position for added safety. This toggle switch is designed to meet military specifications and is a direct replacement for the military part number MS27720-23-1D.
Product Highlights:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
11TW13D
IN STOCK:
105
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$158.53
$158.530
5
$153.00
$765.000
10
$135.73
$1,357.300
13
$133.69
$1,737.970
25
$129.87
$3,246.750
38
$127.92
$4,860.960
50
+
$126.00
$6,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
44HS45-02-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
12TW1-3D
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Posi...
11TW1-1A
Toggle Switch - SPDT - On-Off-On - 5A, 125VAC/28VDC - 29.46mm Locking Lever Actuator - Non...
11TW1-8F
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Posi...
1TL1-1A
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...