11TW1-5
HoneywellMICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Solder Terminals, 15/32 Inch Bushing, Standard Lever, Military Part Number MS27718-31-1 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TW1-5
Alias/AKA:
MS27718-31-1
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
5 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.7 x 13.7 x 48 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 11TW1-5 is a MICRO SWITCHâ„¢ Miniature Toggle Switch from the TW Series. It is a Single Pole Double Throw (SPDT) switch with 3 positions - Mom. (Momentary) On - Off - On. The switch features solder terminals for easy installation and a 15/32 Inch bushing for a secure fit. It also includes a standard lever for convenient operation. This switch is a military-grade component, with the military part number MS27718-31-1.
Product Highlights:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
11TW15
IN STOCK:
21
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$189.04
$189.040
5
$186.20
$931.000
10
$183.41
$1,834.100
13
$180.66
$2,348.580
25
$99.47
$2,486.750
38
$69.08
$2,625.040
50
+
$67.69
$3,384.500
CUSTOMERS
ALSO BOUGHT
1-66360-2
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - 13A - Wire & Cable - Power & Signal - 50.0µi...
39-00-0078
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag
11TW1-8
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Posi...
11TW1-2
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Single Throw (SPST) 2 Posi...
11TW1-3
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Posi...