11TW1-8
HoneywellMICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Solder Terminals, 15/32 Inch Bushing, Standard Lever, Military Part Number MS27718-26-1 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TW1-8
Alias/AKA:
MS27718-26-1
RoHS:
Yes
HTS:
8536500000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
5 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.7 x 13.7 x 48 mm
Operating Temperature:
-65 to 71 °C
The Honeywell 11TW1-8 is a MICRO SWITCHâ„¢ Miniature Toggle Switch from the TW Series. It features a Single Pole Double Throw (SPDT) configuration with a 2 position (Momentary On - On) functionality. The switch has solder terminals for easy installation and a 15/32 inch bushing for secure mounting. It comes with a standard lever design and is a military-grade part with the part number MS27718-26-1. Ideal for a range of applications, this miniature toggle switch offers reliable performance and durability.
Product Highlights:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
11TW18
IN STOCK:
778
Can Ship immediately
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$83.10
$83.100
5
$74.15
$370.750
10
$71.94
$719.400
30
$66.03
$1,980.900
50
$65.04
$3,252.000
100
$54.63
$5,463.000
250
+
$52.53
$13,132.500
CUSTOMERS
ALSO BOUGHT
1410189-3
Backplane Connector - Plug, Male Blades - 56 Position - 53 Loaded - 0.071" (1.80mm) Pitch ...
367-8430-09-503
367 Series, 15/32" MH Black Anodized T-1 3/4 Midget Flange PMI Base
105-0260-001
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
39-00-0078
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag
11TW1-2
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Single Throw (SPST) 2 Posi...