11TW1-8F
HoneywellMICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS27720-26-1F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TW1-8F
Alias/AKA:
MS27720-26-1F
RoHS:
Yes
HTS:
85365011
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
5 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.7 x 13.7 x 62.4 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 11TW1-8F is a MICRO SWITCHâ„¢ Miniature Toggle Switch from the TW Series. It features a Single Pole Double Throw (SPDT) circuit configuration with a 2 Position (Momentary On - On) function. The switch is equipped with solder terminals and has a 15/32 Inch bushing size. The Mushroom-Style Locking Lever is specifically designed to be locked in extreme positions, opposite the keyway. It also meets the requirements of the Military Part Number MS27720-26-1F. This high-quality toggle switch is ideal for various applications that require reliable and durable switching functionality.
Product Highlights:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
11TW18F
IN STOCK:
41
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
1
$200.77
$200.770
5
$178.32
$891.600
10
$172.73
$1,727.300
13
$170.89
$2,221.570
25
$169.07
$4,226.750
38
$167.38
$6,360.440
50
+
$165.71
$8,285.500