11TW8-3G
HoneywellMICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Gold Contacts, Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Extreme Position, Keyway Side) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11TW8-3G
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.6 x 13.59 x 60.2 mm
Operating Temperature:
-65 to 71 °C
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Gold Contacts, Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Extreme Position, Keyway Side)
Product Highlights:
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
11TW83G
IN STOCK:
11
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$388.66
$388.660
5
$382.84
$1,914.200
10
$377.09
$3,770.900
13
$371.43
$4,828.590
25
$203.88
$5,097.000
38
$138.36
$5,257.680
50
+
$135.60
$6,780.000
CUSTOMERS
ALSO BOUGHT
3400S-1-202L
Res POT 2K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Pa...
RA901-RB-B-0-N
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Matte ...
IWRM18U9501
Proximity Sensor Inductive 5mm 15V to 30VDC 3-Pin
1TL1-6
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom....
EP1820PPAS-1
POLARISED SENSOR.M18.2MTR.