120HM23-1
HoneywellMICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (22 Gage), Leads Exit Same Side as Actuator, Terminal Guard Around Leads, Extended Mechanical Life, -65 °C to 200 °C [-85 °F to 392 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
120HM23-1
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
0.5@28VDC A
Maximum Movement Differential:
0.15 mm
Operating Force:
1.95 N
Termination Style:
Wire Lead
Dimension:
25.12 x 6.35 x 19.94 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (22 Gage), Leads Exit Same Side as Actuator, Terminal Guard Around Leads, Extended Mechanical Life, -65 °C to 200 °C [-85 °F to 392 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing
Search Keywords:
120HM231
IN STOCK:
1
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
90 Weeks
Quantity
Unit Price
Ext. Price
1
$5,318.68
$5,318.680
3
$5,238.89
$15,716.670
5
$3,210.94
$16,054.700
8
$2,049.09
$16,392.720
10
+
$2,008.10
$20,081.000