help desk software
DATA SHEET

121EN93-2

Honeywell

Switch Limit - SPDT - 28VDC - 4A/2A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
121EN93-2
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Enclosed
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Force:
53.38 N
Maximum Current Rating:
4@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The 121EN93-2 is a limit switch. Contacts arraingment is : single pole double throw. Rated voltage is 28 VDC. Resistant current is 4A, inductive current is 2A, motor current is 4A. It's enclosure is corrosion resistant.
Search Keywords:
121EN932
IN STOCK: 2
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
71 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,776.96
$2,776.960
3
$2,735.30
$8,205.900
5
$1,732.36
$8,661.800
8
$1,116.92
$8,935.360
10 +
$1,094.57
$10,945.700
Tools/3D Models