12CX15
HoneywellSwitch Limit N.O./N.C. SPDT/SPDT Side Rotary Conduit 20A 480VAC 250VDC 2HP Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12CX15
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Explosion Proof
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT/SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
101.6mm x 126.3mm x 101.6 mm
Maximum Current Rating:
20@480VAC@(CSA/UL) A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 7, 9, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT/SPDT Side Rotary Conduit 20A 480VAC 250VDC 2HP Rotary Screw Mount
Search Keywords:
12CX15
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
1
$447.81
$447.810
2
$432.32
$864.640
10
$415.76
$4,157.600
25
$413.69
$10,342.250
100
+
$411.62
$41,162.000