12CX2
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary Conduit 20A 480VAC 250VDC 2HP Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12CX2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Explosion Proof
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
101.6 x 126.3 x 101.6 mm
Maximum Current Rating:
20@480VAC@(CSA/UL) A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 7, 9, 13
Body Orientation:
Right Angle
The HONEYWELL part 12CX2 is a versatile switch limit that features a DPDT electrical configuration and a side rotary actuator. Designed for high-performance applications, this switch offers a reliable solution for positioning and monitoring equipment in various industrial environments.The 12CX2 switch can be easily mounted on rotary screw surfaces, making installation quick and simple. It has a robust construction with a conduit for secure electrical connections, providing excellent durability and protection against harsh conditions.With a rating of 20A at 480VAC and 250VDC, this switch limit is suitable for a wide range of voltage requirements and ensures efficient and safe operation. It also has a 2HP capacity, making it suitable for controlling high-powered equipment.Equipped with both normally open (N.O.) and normally closed (N.C.) contacts, the 12CX2 switch provides flexibility and versatility in terms of electrical connections. The side rotary actuator allows for easy manual operation and adjustment.In summary, the HONEYWELL part 12CX2 is a reliable and durable switch limit that offers exceptional performance and versatility in industrial applications. Its DPDT electrical configuration, side rotary actuator, and robust construction make it an ideal choice for various equipment positioning and monitoring needs.
Product Highlights:
- Sealing - applicable portions of NEMA 1, 3, 4, 4X, 6, 6P, 7, 9, and 13
- Watertight and dust-tight for outdoor use
- 4 mA to 20 mA analog output available
- UL Listed, file #E14274
- Analog UL file #E68247
- CSA Certified, file #LR57324
- Rugged, cast aluminum housing
- Pretravel, overtravel, and actuating sequence can be field adjusted without tools (all basics individually)
- Rotary types convert in seconds to clockwise, counter-clockwise, or both-way operation
Potential Applications:
- Control valves and actuators
- Petro-chemical plants
- Grain handling
- Waste treatment
- Hazardous waste handing
- Power generating
- Paint facilities
Search Keywords:
12CX2
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$1,140.33
$1,140.330
3
$1,094.73
$3,284.190
5
$689.68
$3,448.400
10
+
$679.33
$6,793.300