12CX2A
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary Conduit 20A 480VAC 250VDC 2HP Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12CX2A
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Explosion Proof
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
101.6 x 126.3 x 101.6 mm
Maximum Current Rating:
20@480VAC@(CSA/UL) A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 7, 9, 13
Body Orientation:
Right Angle
The HONEYWELL 12CX2A is a durable and versatile switch limit featuring a Double Pole Double Throw (DPDT) configuration with both normally open (N.O.) and normally closed (N.C.) contacts. This side rotary switch is designed for heavy-duty applications, with a high voltage rating of 480VAC and 250VDC, making it suitable for a wide range of industrial equipment. With a 20A current rating and the ability to support up to 2HP motors, this switch provides reliable and accurate control for your machinery. The rotary screw mount design makes installation quick and easy, ensuring a secure and stable connection. Trust the HONEYWELL 12CX2A for your limit switch needs and experience enhanced performance and safety in your equipment.
Search Keywords:
12CX2A
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$1,234.54
$1,234.540
3
$1,216.02
$3,648.060
5
$1,197.78
$5,988.900
10
+
$1,179.81
$11,798.100