help desk software

12HM19-5

Honeywell

MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 3 A at 28 Vdc, Stainless Steel Enclosure, (3) 1524 mm [60 in] Lead Wire Termination (22 Gage), Terminal Guard, -65 °C to 125 °C [-85 °F to 257 °F] Temperature Range .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12HM19-5
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
3@28VDC A
Maximum Movement Differential:
0.15 mm
Operating Force:
1.95 N
Termination Style:
Wire Lead
Dimension:
20.04 x 6.35 x 19.94 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part 12HM19-5 is a MICRO SWITCH™ Miniature Hermetically Sealed Basic Switch that is perfect for a wide range of applications. It features a Single Pole Double Throw (SPDT) configuration and can handle a current of up to 3 A at 28 Vdc. This switch comes with a durable stainless steel enclosure, ensuring long-lasting performance and protection against harsh environmental conditions. It also includes (3) 1524 mm [60 in] lead wire termination (22 Gage) for easy installation.With a temperature range of -65 °C to 125 °C [-85 °F to 257 °F], this switch is designed to operate reliably in extreme temperature conditions. Additionally, it comes with a terminal guard for added safety.The HONEYWELL part 12HM19-5 is a high-quality switch that offers exceptional reliability, durability, and versatility, making it an ideal choice for various industrial, automotive, and aerospace applications.
Search Keywords:
12HM195
IN STOCK: 4
Can Ship immediately
On Order:
10   can ship 2/10/25 
MOQ for out of Stock Qty:
3
Factory Lead-Time
56 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,000.13
$1,000.130
3
$985.13
$2,955.390
5
$970.35
$4,851.750
8
$955.80
$7,646.400
10 +
$941.46
$9,414.600