12NT1-3
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (On - On), Solder Terminal, Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12NT1-3
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.4 x 22.6 x 63.6 mm
Operating Temperature:
-40 to 71 °C
The HONEYWELL part 12NT1-3 is a high-quality MICRO SWITCHâ„¢ Toggle Switch from the NT Series. This switch features a Double Pole Double Throw (DPDT) configuration and a 2 Position (On - On) function. It is designed with solder terminals for easy and secure connections. The switch is equipped with a standard lever for smooth and reliable operation. With its durable construction and reliable performance, the HONEYWELL part 12NT1-3 is ideal for various industrial, commercial, and automotive applications.
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
Search Keywords:
12NT13
IN STOCK:
0
On Order:
500
can ship 12/23/24
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$45.00
$45.000
5
$40.15
$200.750
10
$38.96
$389.600
25
$37.83
$945.750
50
$35.75
$1,787.500
100
$30.40
$3,040.000
250
+
$29.20
$7,300.000
CUSTOMERS
ALSO BOUGHT
1-794075-0
Rectangular Power Connector - Header - Plug - 16 Position - 0.163" (4.14mm) Pitch - 600VAC...
201922-1
SERIES M LOCKING SPRING CATCH
1829439
Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross ...
ERZ-V20D470
Var 30VAC/38VDC 3000A 47V Radial Bulk
NON-30