12PA5-R
HoneywellMICRO SWITCH™ Rocker Switches: TP Series Accessory, Removable Rocker Only, Opaque Red Acrylic, No Legend .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12PA5-R
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Rocker
Switch Type:
Rocker Switch
Color:
Red
The MICRO SWITCHâ„¢ Rocker Switches: TP Series Accessory, Removable Rocker Only, Opaque Red Acrylic, No Legend is a high-quality accessory designed for the HONEYWELL part 12PA5-R. This versatile rocker switch accessory features an opaque red acrylic construction, offering a sleek and durable design. With a removable rocker feature, it allows for easy customization and replacement. Additionally, this accessory does not come with a preset legend, providing flexibility for personalized labeling. Designed for reliability and longevity, this accessory is perfect for various industrial applications.
Search Keywords:
12PA5R
IN STOCK:
92
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$28.53
$28.530
5
$28.11
$140.550
10
$27.68
$276.800
13
$27.27
$354.510
25
$21.27
$531.750
38
$19.59
$744.420
50
+
$19.20
$960.000
CUSTOMERS
ALSO BOUGHT
12PA5-BK
MICRO SWITCH™ Rocker Switches: TP Series Accessory, Removable Rocker Only, Opaque Black Ac...
1TP8-2
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Single Throw (SPST) 2 Pos...
1TP8-6
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Single Throw (SPST) 2 Pos...
2TP8-7
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Pos...