help desk software

12SX1-T

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Gold-Plated Contacts, Pin Plunger Actuator, Solder Termination .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12SX1-T
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Contact Rating @ Voltage:
1 A
Maximum Movement Differential:
0.076 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
12.7 x 5.1 x 12.73 mm
Body Orientation:
Straight
IP Rating:
N/A

The 12SX1-T Snap Action Switch from Honeywell comes with long operating life and elongated mounting hole for easier and accurate mounting. Snap action switches are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other.

This sub-miniature Pin Plunger Switch comes with a choice of actuation, electrical termination, and operating characteristics to provide design flexibility. These Honeywell Snap Action Switches are generally used in aerospace, appliances, vending machines, test instruments, medical and dental equipment, communications equipment and HVAC equipment.

Product Highlights:
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
  • MIL-PRF-8805 qualified listings available
  • The Honeywell Snap Action Switch has long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics
Potential Applications:
  • Aerospace
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
12SX1T
IN STOCK: 1,223
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.75
$33.750
5
$31.48
$157.400
10
$29.54
$295.400
25
$28.72
$718.000
50
$26.30
$1,315.000
100
$25.35
$2,535.000
300 +
$25.03
$7,509.000