help desk software
DATA SHEET

12SX2-T

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Gold-Plated Contacts, Pin Plunger Actuator, Solder Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12SX2-T
RoHS:
Yes
HTS:
85365007
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Contact Rating @ Voltage:
1@30VDC A
Maximum Movement Differential:
0.05 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
12.7 x 5.08 x 13.21 mm
Body Orientation:
Straight
IP Rating:
N/A

The 12SX2-T Snap Action Switch from Honeywell is a sub-miniature basic micro switch. Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. This Honeywell Snap Action Switch is specifically designed for precision on or off application needs.

It comes with a choice of operating characteristics to provide reliable performance. Featuring an elongated mounting hole, this N.O./N.C. Switch enables more accurate and easier mounting. These highly sensitive switches are very often used in applications such as aerospace, appliances, vending machines, timing devices, office equipment, computer and business equipment, test instruments, HVAC systems, manually operated devices, and valves.

Product Highlights:
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of electrical termination (solder, quick connect, PCB)
  • MIL-PRF-8805 qualified listings available
  • Choice of operating characteristics
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
Potential Applications:
  • Aerospace
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
12SX2T
IN STOCK: 64
Ships today, if you order in
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.27
$45.270
5
$43.52
$217.600
10
$34.39
$343.900
25
$32.94
$823.500
50
$31.13
$1,556.500
100
$28.61
$2,861.000
300 +
$27.80
$8,340.000
Tools/3D Models