12SX3-T
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Gold-Plated Contacts, Pin Plunger Actuator, Quick Connect Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12SX3-T
RoHS:
Yes
HTS:
8536508000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Pin Plunger
Contact Rating @ Voltage:
1@250VAC@(CE/KEMA) A
Maximum Movement Differential:
0.03 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
12.7 x 5.08 x 13.21 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part 12SX3-T is a high-quality MICRO SWITCHâ„¢ subminiature basic switch, specifically from the SX Series. It features a single pole double throw (SPDT) configuration, with a current rating of 1 A at 125 Vac. The switch is designed with gold-plated contacts, ensuring reliable and durable performance. The SX Series switch is equipped with a pin plunger actuator, providing precise and responsive operation. Additionally, the switch features quick connect termination for easy and convenient installation.
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PFR-8805 qualified listings available
Potential Applications:
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
12SX3T
IN STOCK:
150
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$38.83
$38.830
5
$34.65
$173.250
10
$34.13
$341.300
25
$32.64
$816.000
50
$30.85
$1,542.500
200
$30.03
$6,006.000
400
+
$29.58
$11,832.000