12TL1-2
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Solder Turret Terminals, Standard Lever, Military Part Number MS27735-22 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TL1-2
Alias/AKA:
MS27735-22
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
34.04 x 23.11 x 63.5 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL 12TL1-2 is a MICRO SWITCH Toggle Switch from the TL Series, offering reliable performance in a compact design. Featuring a Double Pole Single Throw (DPST) configuration with 2 positions (Off - On), this toggle switch is equipped with durable solder turret terminals and a standard lever for ease of operation. The military part number MS27735-22 ensures quality and compliance with strict standards, making it ideal for a wide range of industrial and military applications.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
12TL12
IN STOCK:
88
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$98.31
$98.310
5
$96.83
$484.150
10
$95.38
$953.800
13
$93.95
$1,221.350
25
$60.13
$1,503.250
38
$46.98
$1,785.240
50
+
$46.04
$2,302.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5205980-1
Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP
DB196782
Metal Junction Shell for D-Sub Connectors Size B 25 Position Straight Bulk
M83731/10-211
MIL-S-83731 Toggle Switch
BT2S-C
Dome-Top® barb ty cable tie, standard cross section, 8.0" (203mm) length, nylon 6.6, natur...
BT2I-C
Dome-Top® barb ty cable tie, intermediate cross section, 8.0" (203mm) length, nylon 6.6, n...