12TL1-3D
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Solder Turret Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number MS27738-23D .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TL1-3D
Alias/AKA:
MS27738-23D
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
34.04 x 23.11 x 75.95 mm
Operating Temperature:
-65 to 72 °C
The HONEYWELL part 12TL1-3D is a reliable and durable MICRO SWITCH„¢ Toggle Switch from the TL Series. Featuring a Double Pole Double Throw (DPDT) 2 Position (On - On) configuration, this switch is designed for precise control and functionality. It comes with solder turret terminals for easy installation and a locking lever that keeps the switch securely in place when in the locked out of center position. This switch meets military specifications and is labeled with the military part number MS27738-23D. Trust this HONEYWELL toggle switch to deliver exceptional performance in a wide range of applications.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
12TL13D
IN STOCK:
76
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$199.98
$199.980
5
$196.98
$984.900
10
$194.03
$1,940.300
13
$191.12
$2,484.560
25
$105.23
$2,630.750
38
$73.08
$2,777.040
50
+
$71.61
$3,580.500