12TL1-7
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Solder Turret Terminals, Standard Lever, Military Part Number MS27735-27 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TL1-7
Alias/AKA:
MS27735-27
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
34.04 x 23.11 x 63.5 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 12TL1-7 is a MICRO SWITCHâ„¢ Toggle Switch from the TL Series, featuring a Double Pole Double Throw (DPDT) configuration with 3 positions (Momentary On - Off - Momentary On). This switch is equipped with solder turret terminals, a standard lever, and bears the military part number MS27735-27. Suitable for a variety of applications, this toggle switch is reliable and durable, delivering high performance in demanding environments.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
12TL17
IN STOCK:
99
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$114.63
$114.630
5
$112.91
$564.550
10
$111.22
$1,112.200
13
$109.55
$1,424.150
25
$70.11
$1,752.750
38
$54.77
$2,081.260
50
+
$53.68
$2,684.000