help desk software
DATA SHEET

12TL1-8

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (Mom. On - On), Solder Turret Terminals, Standard Lever, Military Part Number MS27735-26 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TL1-8
Alias/AKA:
MS27735-26
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
18@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
34.04 x 23.11 x 63.5 mm
Operating Temperature:
-65 to 72 °C
The HONEYWELL 12TL1-8 is a MICRO SWITCHâ„¢ toggle switch from the TL Series that features a Double Pole Double Throw (DPDT) configuration with a 2 Position (Mom. On - On) functionality. This high-quality switch is designed with solder turret terminals and a standard lever for easy installation. It is a military-grade switch with the part number MS27735-26, ensuring durability and reliability for a wide range of applications.
Search Keywords:
12TL18
IN STOCK: 44
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$103.70
$103.700
5
$102.14
$510.700
10
$100.61
$1,006.100
13
$99.10
$1,288.300
25
$63.42
$1,585.500
38
$49.55
$1,882.900
50 +
$48.56
$2,428.000
Tools/3D Models