12TS15-2
HoneywellMICRO SWITCH™ Toggle Switches: TS Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Screw Terminals, Bright Nickel Bushing and Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TS15-2
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.27 x 19.05 x 56.9 mm
Operating Temperature:
-54 to 71 °C
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Screw Terminals, Bright Nickel Bushing and Standard Lever
Product Highlights:
- 2- or 3-position, momentary and maintained action
- 1- and 2-pole circuitry
- Rated up to 20 amp
- Lever-to-bushing seal
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
12TS152
This product is discontinued, but still in stock
IN STOCK:
672
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$17.25
$86.250
25
$13.64
$341.000
50
$12.96
$648.000
100
$12.15
$1,215.000
250
$12.09
$3,022.500
500
$11.93
$5,965.000
1,000
+
$10.71
$10,710.000
CUSTOMERS
ALSO BOUGHT
11TS15-2
MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Single Throw (SPST) 2 Position (Off ...
222-413/VE00-2500
Conn Terminal Block F 3 POS RA Cable Mount Price per each.
11TW1-2
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Single Throw (SPST) 2 Posi...
OA254AP-11-1WB
FAN AC 254MM,10" 115V BALL, 547cfm
222-415/VE00-1000
Compact Splicing Connector - 5-Conductor Terminal Block - 400V -32A - 28…12AWG - Gray