help desk software
DATA SHEET

12TS15-7

Honeywell

MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Bright Nickel Bushing and Standard Lever .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TS15-7
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
1118.55@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.27 x 19.05 x 56.9 mm
Operating Temperature:
-54 to 71 °C

12TS15-7 Toggle Switch from Honeywell is an entry-level switch solution that comes equipped with a screw mount and 2-pole DPDT circuitry. This Honeywell Toggle Switch is particularly designed for use in rigorous industrial applications and can tolerate wet, dust and dirty environments. With a voltage range between 0.4 A to 10 A at 126 Vac to 277 Vac, this Electrical Toggle Switch delivers momentary or maintained contact action.

Electrical switches are available in many styles and sizes. They are used in numerous practices like industrial machinery and equipments, military and commercial aviation, construction equipments, test instruments, agricultural machinery, process control, and medical instrumentation and more. These toggle switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism.

Product Highlights:
  • DPDT On/Off/On configured micro switch
  • 1- and 2-pole circuitry
  • 2- or 3-position, momentary and maintained action
  • Lever-to-bushing seal
  • Rated up to 20 A
  • UL, cURus approvals
  • RoHS compliant
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
12TS157
IN STOCK: 1,433
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.05
$75.250
25
$13.64
$341.000
50
$13.03
$651.500
100
$11.00
$1,100.000
250
$10.55
$2,637.500
500
$9.59
$4,795.000
1,000 +
$9.44
$9,440.000
Tools/3D Models