12TS95-70
HoneywellMICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Quick Connect Terminals, Bright Nickel Bushing and Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TS95-70
RoHS:
Yes
HTS:
8536508099
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P Special
Switch Configuration:
N/A
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.27 x 19.05 x 60.2 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Quick Connect Terminals, Bright Nickel Bushing and Standard Lever
Product Highlights:
- 2- or 3-position, momentary and maintained action
- 1- and 2-pole circuitry
- Rated up to 20 amp
- Lever-to-bushing seal
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
12TS9570
This product is discontinued, but still in stock
IN STOCK:
173
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$45.56
$45.560
5
$41.17
$205.850
10
$39.26
$392.600
25
$38.09
$952.250
50
$36.45
$1,822.500
100
$30.98
$3,098.000
250
+
$29.29
$7,322.500
CUSTOMERS
ALSO BOUGHT
172167-1
This plug from TE comes from their Mini-Universal MATE-N-LOK Connectors series and feature...
206433-2
CPC RECPT ASSEMBLY SIZE 11-8
E13-00E
Snap Action Switch - SPDT - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
4TL887-12
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special C...
LSL2C
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive