help desk software
DATA SHEET

12TW1-1

Honeywell

MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Solder Terminals, 15/32 Inch Bushing, Standard Lever, Military Part Number MS27719-21-1 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TW1-1
Alias/AKA:
MS27719-21-1
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.7 x 13.7 x 48 mm
Operating Temperature:
-65 to 71 °C

The 12TW1-1 Toggle Switch from Honeywell is a miniature-type, industrial toggle switch. The TW series toggle switches are designed to meet military specifications and are well-suited for military, aerospace and other demanding applications where space behind the panel is limited. These applications include environments where the panels are subjected to vibration, dust, splashing water and temperature extremes. Toggle Switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism. These electrical switches are available in many different styles and sizes. They are generally used in industrial machinery and construction equipment, military and commercial aviation, test instruments, agricultural machinery, process control, and medical instrumentation, among others.

The 12TW1-1 toggle switch comes with molded-in terminals that are plated for soldering. This Honeywell Toggle Switch is designed with a pull-to-unlock lever mechanism to avert accidental operation. It is available with a special on-on-on circuitry, based on operational requirements.

Product Highlights:
  • Qualified to MIL-DTL-83731
  • UL recognized
  • Save space and weight
  • SPDT and DPDT circuitry
  • Sealed bushing versions
  • Choice of 1/4 in. or 15/32 in. bushing
  • Color tab available on 15/32 in. bushing
  • Temperature range: -85°F to +160°F (-65°C to +71°C)
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
12TW11
IN STOCK: 112
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.74
$56.740
5
$50.63
$253.150
10
$49.12
$491.200
25
$47.01
$1,175.250
50
$45.08
$2,254.000
100
$43.88
$4,388.000
250 +
$43.22
$10,805.000
Tools/3D Models