12TW1-10
HoneywellMICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Solder Terminals, 15/32 Inch Bushing, Standard Lever, Military Part Number MS27753-38 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TW1-10
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
5 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.7 x 13.7 x 48 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL 12TW1-10 MICRO SWITCHâ„¢ Miniature Toggle Switch is a high-quality, reliable switch ideal for various applications. With a double pole double throw (DPDT) configuration and special circuitry (On - On - On), this switch offers versatile functionality. It features solder terminals for secure connections and a 15/32 inch bushing for easy installation. The standard lever design ensures comfortable operation while the military part number MS27753-38 guarantees ruggedness and durability. Whether you need it for military, industrial, or commercial use, the HONEYWELL 12TW1-10 toggle switch is a top choice for its superior performance and long-lasting reliability.
Product Highlights:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
12TW110
IN STOCK:
38
Can Ship immediately
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$96.34
$96.340
5
$89.15
$445.750
10
$86.56
$865.600
25
$81.82
$2,045.500
50
$79.64
$3,982.000
100
$66.80
$6,680.000
250
+
$65.09
$16,272.500
CUSTOMERS
ALSO BOUGHT
12TW1-10N
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...
12TW1-3D
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Posi...
12TW1-3
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Posi...
12TW1-1M
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...
12TW1-5
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...