12TW1-12
HoneywellMICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Solder Terminals, 15/32 Inch Bushing, Standard Lever, Military Part Number MS27753-34 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TW1-12
Alias/AKA:
MS27753-34
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.61 x 13.59 x 48.01 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 12TW1-12 is a MICRO SWITCHâ„¢ Miniature Toggle Switch from the TW Series. It features a Double Pole Double Throw (DPDT) 3 Position configuration with special circuitry (On - On - On). This toggle switch is equipped with solder terminals and a 15/32 Inch Bushing, making it easy to install and connect. It also comes with a standard lever for smooth and reliable operation. With its military part number MS27753-34, this toggle switch is built to meet strict military standards for durability and functionality.
Product Highlights:
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
12TW112
IN STOCK:
0
On Order:
30
can ship 1/8/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$204.33
$204.330
5
$201.26
$1,006.300
10
$198.24
$1,982.400
13
$195.27
$2,538.510
25
$107.51
$2,687.750
38
$74.66
$2,837.080
50
+
$73.17
$3,658.500
CUSTOMERS
ALSO BOUGHT
TSS11DGRA04
Slide Switch - PC Pins - R/A - Ext Slide - SPDT - On None On - 0.4VA@20VDC/AC
1TL1-21K
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position, Half...
11TW1-2D
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Single Throw (SPST) 2 Posi...
12TW1-56
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...