12TW1-3G
HoneywellMICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Extreme Position, Keyway Side), Military Part Number MS27721-23-1G .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TW1-3G
Alias/AKA:
MS27721-23-1G
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.7 x 13.7 x 62.4 mm
Operating Temperature:
-65 to 71 °C
The Honeywell 12TW1-3G is a MICRO SWITCH Miniature Toggle Switch from the TW Series. This double pole double throw (DPDT) switch features a 2-position design (On - On), solder terminals, and a 15/32 inch bushing. The switch is equipped with a mushroom-style locking lever, allowing it to be locked in the extreme position. The keyway side is specifically designed for military applications and is identified by the part number MS27721-23-1G. This toggle switch is reliable, durable, and perfect for a variety of applications in the military and industrial sectors.
Product Highlights:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
12TW13G
IN STOCK:
27
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
1
$429.83
$429.830
5
$423.39
$2,116.950
10
$417.04
$4,170.400
13
$410.78
$5,340.140
25
$225.47
$5,636.750
38
$153.02
$5,814.760
50
+
$149.96
$7,498.000