12TW1-56M
HoneywellMICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked Out Of And Into Extreme Position, Opposite Keyway), Military Part Number MS27754-35M .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TW1-56M
Alias/AKA:
MS27754-35M
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
On On (On)
Contact Rating @ Voltage:
5 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.61 x 13.59 x 62.48 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL 12TW1-56M is a MICRO SWITCHâ„¢ Miniature Toggle Switch that is part of the TW Series. This switch features a Double Pole Double Throw (DPDT) 3 Position configuration with Special Circuitry (Mom. On - On - On) for unique switching applications. It is equipped with Solder Terminals for secure connections and a 15/32 Inch Bushing for easy installation. The switch also includes a Mushroom-Style Locking Lever that is locked out of and into the extreme position, with an opposite keyway for added security. This switch meets Military Part Number MS27754-35M standards, ensuring reliable performance in demanding environments.
Product Highlights:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
12TW156M
IN STOCK:
45
Ships today, if you order in
Factory Lead-Time
58 Weeks
Quantity
Unit Price
Ext. Price
1
$202.27
$202.270
3
$199.24
$597.720
5
$196.25
$981.250
10
$193.30
$1,933.000
25
+
$188.79
$4,719.750
CUSTOMERS
ALSO BOUGHT
101TL2-5
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position, (Mom...
M39029/57-358
Misc Products
2TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...
2TL1-70
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Spec...