12TW29-7
HoneywellMICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Solder Terminals, 15/32 Inch Bushing, Special 18 mm x 13.59 mm Serrated Dull Black Button on Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TW29-7
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5 A
Actuator Style:
Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
18.03 x 13.34 x 43.43 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 12TW29-7 is a high-quality MICRO SWITCHâ„¢ Miniature Toggle Switch from the TW Series. This toggle switch features a Double Pole Double Throw (DPDT) configuration with a 3-position function: momentary on, off, and momentary on. It is designed with solder terminals for easy installation and a 15/32 inch bushing for a secure fit. The switch also comes with a special 18 mm x 13.59 mm serrated dull black button on the lever for easy operation. With its durable construction and reliable performance, this toggle switch is perfect for various applications where precise control is required.
Product Highlights:
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
12TW297
IN STOCK:
129
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$459.97
$459.970
5
$453.07
$2,265.350
10
$446.27
$4,462.700
13
$439.58
$5,714.540
25
$241.28
$6,032.000
38
$163.75
$6,222.500
50
+
$160.48
$8,024.000
CUSTOMERS
ALSO BOUGHT
AQV257
Solid State Relay 50mA 1.5V DC-IN 0.25A 160V AC/DC-OUT 6-Pin DIP Tube
12TW1-1
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...
12TW1-3
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Posi...
12TW1-5
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...
12TW1-7
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...