12TW8-3D
HoneywellMICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Gold Contacts, Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked Out Of Center Position) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TW8-3D
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.61 x 13.59 x 62.48 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 12TW8-3D is a MICRO SWITCHâ„¢ Miniature Toggle Switch from the TW Series. This double pole double throw (DPDT) switch features a 2 position (On - On) configuration, gold contacts, solder terminals, and a 15/32 inch bushing. The mushroom-style locking lever is designed to be locked out of the center position, providing a secure and reliable switching solution for various applications.
Product Highlights:
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
12TW83D
IN STOCK:
101
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
58 Weeks
Quantity
Unit Price
Ext. Price
1
$190.21
$190.210
5
$166.32
$831.600
10
$156.69
$1,566.900
13
$154.34
$2,006.420
25
$147.60
$3,690.000
38
$145.39
$5,524.820
50
+
$143.20
$7,160.000
CUSTOMERS
ALSO BOUGHT
KUP-11A15-120
General Purpose Relay - DPDT (2 Form C) - 120VAC Coil - 10A Contact - 240VAC Switching - N...
2TL1-5M
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom....
PRD-11AG0-120
General Purpose Relay - DPDT (2 Form C) - 120VAC Coil - 30A Contact - 240VAC Switching - N...
W91-X112-10
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC