12TW8-7E
HoneywellMICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Gold Contacts, Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Center Position) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
12TW8-7E
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.61 x 13.59 x 60.2 mm
Operating Temperature:
-65 to 71 °C
Upgrade your equipment with the HONEYWELL part 12TW8-7E, a reliable MICRO SWITCH Miniature Toggle Switch from the TW Series. This switch features a Double Pole Double Throw (DPDT) configuration with a 3-position design (Mom. On - Off - Mom. On) for versatile functionality. It is equipped with gold contacts for enhanced conductivity and durability, along with solder terminals for secure connections. The switch has a 15/32 inch bushing and a unique mushroom-style locking lever that locks into the center position, providing added control and security. Trust in the quality and performance of HONEYWELL for your switching needs.
Product Highlights:
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
12TW87E
IN STOCK:
145
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
58 Weeks
Quantity
Unit Price
Ext. Price
1
$450.63
$450.630
5
$443.87
$2,219.350
10
$437.21
$4,372.100
13
$430.65
$5,598.450
25
$236.38
$5,909.500
38
$160.42
$6,095.960
50
+
$157.21
$7,860.500
CUSTOMERS
ALSO BOUGHT
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
1NT1-1
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (On ...
12TW1-3D
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Posi...
10ESK1
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
2TL1-8
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (Mom....