help desk software

135-103LAG-J01

Honeywell

Discrete Thermistor .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
135-103LAG-J01
RoHS:
Yes
HTS:
85334000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
NTC
Mounting:
PCB Through Hole
Accuracy:
±10 %
Sensitivity Index:
3974 K
Thermal Time Constant:
4 s
Operating Temperature:
-60 to 300 °C
Resistance @ 25C:
10k ohm
Description of Terminals:
28.6mm leads
Dimension:
2mm dia.
Supplier Package:
DO-35

The cost-effective 135-103LAG-J01 Honeywell Thermistor comes with rugged DO-35 glass encapsulation. It has high temperature capability and is available on tape and reel; it also comes with 10K thermistor resistance. Thermistors are temperature sensitive devices. They are built to show large change in resistance to corresponding small change in temperature.

This 135-103LAG-J01 thermistor is used in consumer electronics, PCB temperature sensing, communications, fire detection and computers. 135 Series thermistors are hermetically-sealed units in an axial lead package. Electrical resistance change of these thermal resistors can either be positively or negatively correlated to the temperature change. They have wide applications owing to their predictable, precise and stable properties.

Product Highlights:
  • High temperature capability
  • Available on tape and reel
  • Cost effective
  • Rugged DO-35 glass encapsulation
Potential Applications:
  • Consumer electronics
  • PCB temperature sensing
  • Communications
  • Fire detection
  • Computers
  • Low-cost applications with a maximum temperature of 300 °C [615 °F]
  • Automotive
Search Keywords:
135103LAGJ01
IN STOCK: 5,960
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.54
$25.400
100
$1.98
$198.000
250
$1.95
$487.500
500
$1.92
$960.000
1,000
$1.89
$1,890.000
3,000
$1.86
$5,580.000
5,000
$1.84
$9,200.000
8,000 +
$1.81
$14,480.000