Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
135-105QAF-J01
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Type:
NTC
Mounting:
PCB Through Hole
Accuracy:
±5 %
Sensitivity Index:
4261 K
Thermal Time Constant:
4 s
Operating Temperature:
-60 to 300 °C
Resistance @ 25C:
1M ohm
Description of Terminals:
28.6mm leads
Thermal Coefficient:
N/A
Dimension:
2mm dia.
Supplier Package:
DO-35
The HONEYWELL part 135-105QAF-J01 is a high-quality, discrete thermistor designed to accurately measure temperature variations in various industrial and commercial applications. Its compact and discrete design allows for easy integration into existing systems, providing reliable and precise temperature readings. This thermistor is manufactured by HONEYWELL, a trusted and reputable brand known for their advanced sensor technologies. Whether it is for temperature monitoring in HVAC systems, industrial processes, or medical equipment, the HONEYWELL part 135-105QAF-J01 thermistor offers excellent performance and long-lasting durability.
Search Keywords:
135105QAFJ01
IN STOCK:
687
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$23.80
$238.000
25
$23.09
$577.250
50
$22.10
$1,105.000
100
$21.19
$2,119.000
250
$20.63
$5,157.500
500
$20.32
$10,160.000
1,000
+
$19.83
$19,830.000
CUSTOMERS
ALSO BOUGHT
62061-1
110 FASTON TAB BR
1412572
Sleeve housing B6 - for single locking latch - material: Die-cast aluminum - salt water re...
914CE20-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Coil Wob...
172142
RF Connector - N Type Straight Crimp Plug for RG-55, RG-142, RG-223 - 50 Ohm - Maximum Fre...
LSYAB2B
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...