13TS15-1
HoneywellMICRO SWITCH™ Toggle Switches: TS Series, 3 Pole Double Throw (3PDT) 3 Position (On - Off - On), Screw Terminals, Bright Nickel Bushing and Standard Lever
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
13TS15-1
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.27 x 27.43 x 56.9 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: TS Series, 3 Pole Double Throw (3PDT) 3 Position (On - Off - On), Screw Terminals, Bright Nickel Bushing and Standard Lever
Search Keywords:
13TS151
This product is discontinued, but still in stock
IN STOCK:
12
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$27.68
$27.680
5
$25.95
$129.750
25
$24.07
$601.750
50
$23.40
$1,170.000
100
$19.09
$1,909.000
250
$18.59
$4,647.500
500
+
$15.99
$7,995.000